Parametric results for: ss149kua under Magnetic Field Sensors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ss149
Select parts from the table below to compare.
Compare
Compare
SS149A
Honeywell Microelectronics & Precision Sensors
Check for Price Active YES 0.40V 39 mT 23.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE 10 mA 20 mA SURFACE MOUNT RECTANGULAR SOLDER 2.49 mm 1.5 mm 4.5 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown
SS149A
Honeywell Sensing and Control
Check for Price No Yes Active YES 1.5 µs 39 mT 23.5 mT PLASTIC LINEAR POSITION SENSOR, HALL EFFECT DIGITAL CURRENT UNIPOLAR 10 mA 20 mA INVERTING 400 mV OPEN-COLLECTOR 30 V 3.8 V BIPOLAR e0 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 RECTANGULAR TIN LEAD SOLDER 2.49 mm 1.5 mm 4.5 mm HONEYWELL SENSING AND CONTROL compliant SOT-89, SMT-3
SS149A
Honeywell Sensing and Control / MICRO SWITCH
Check for Price Obsolete YES 20mA 30 mT -30 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT ANALOG CURRENT 10 mA 20 mA SURFACE MOUNT RECTANGULAR SOLDER 2.49 mm 1.5 mm 4.5 mm MICRO SWITCH unknown