Parametric results for: ss-664602-nf under Telecom and Datacom Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ss664602nf
Select parts from the table below to compare.
Compare
Compare
SS-664602-NF
Bel Fuse
Check for Price Yes Obsolete 8 1 2.54 mm 2 15 mΩ FEMALE BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 2 PORT, 4-POSITION EACH NO 2 POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -20 °C 85 °C PEG JACK NOT SPECIFIED RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm 30u inch NICKEL/TIN SOLDER 0.503 inch 0.815 inch 0.993 inch 0.125 inch BEL FUSE INC ROHS COMPLIANT compliant
SS-664602-NF-50
Bel Fuse
Check for Price Obsolete 12 2.54 mm 15 mΩ 1.5 A MALE BOARD GLASS FILLED POLYETHYLENE AU RIGHT ANGLE TELECOM AND DATACOM CONNECTOR UNSHIELDED, WITH NO FLANGE 1000VAC V 500 MΩ 2 CSA, UL -20 °C 85 °C PEG RECEPTACLE PHOSPHOR BRONZE TELCOM, MODULAR LOCKING FLANGELESS STAGGERED 50u inch SOLDER 0.503 inch 0.815 inch 0.993 inch 0.125 inch BEL FUSE INC compliant EAR99 8536.69.40.30