Filter Your Search
1 - 8 of 8 results
|
SS-6488-S-A-NF-K1-50-SB04
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, WITH KEYWAY | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-6488-S-A-NF-K1-50-SB00
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, WITH KEYWAY | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-6488-S-A-NF-K1-SB02
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, WITH KEYWAY | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-6488S-A-NF-K1-50
Bel Fuse
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | POLARIZATION AVAILABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL/TIN | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | ||||||||
|
SS-6488-S-A-NF-K1-SB00
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, WITH KEYWAY | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-6488S-A-NF-K1
Bel Fuse
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | NO | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -20 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN/NICKEL | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | ||||||||
|
SS-6488-S-A-NF-K1-50-SB02
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, WITH KEYWAY | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 50u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-6488-S-A-NF-K1-SB04
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, WITH KEYWAY | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |