Parametric results for: ss-119-tt-22 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ss119tt2
Select parts from the table below to compare.
Compare
Compare
HSS-119-TT-2
Samtec Inc
$1.5111 Yes Yes Active 19 1 2.54 mm 1 FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO UL -55 °C 125 °C SOCKET NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.9 inch 0.125 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
SS-119-TT-2
Samtec Inc
$2.0822 Yes Yes Active 19 1 2.54 mm 1 FEMALE BOARD POLYBUTYLENE TEREPHTHALATE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 8.896 N NO NO e3 NO UL -55 °C 125 °C SOCKET MACHINED Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.9 inch 0.2 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC