Filter Your Search
1 - 2 of 2 results
|
SRSB-40U050
Bel Fuse
|
Check for Price | Yes | Yes | Not Recommended | 48 V | 5 V | 75 V | 18 V | 4.925 V | 5.075 V | 1 | NO | YES | IT ALSO OPERATE WITH 24V INPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-P8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | MODULE | ROHS COMPLIANT, SMT-8 | 8 | compliant | EAR99 | ||
|
SRSB-40U050G
Bel Fuse
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.925 V | 5.075 V | 1 | NO | YES | IT ALSO OPERATE WITH 24V INPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-P8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | MODULE | ROHS COMPLIANT, SMT-8 | 8 | compliant | EAR99 |