Filter Your Search
1 - 2 of 2 results
|
SRR1208-101YL
Bourns Inc
|
$0.7175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 170 mΩ | 15 % | YES | 1 kHz | 1.5 A | 4 MHz | FERRITE | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.7 mm | 12.7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR1208-101Y
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 170 mΩ | 15 % | YES | 1 kHz | 1.5 A | 13 MHz | FERRITE | 15 | 5050 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.796 MHZ | e0 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns |