Filter Your Search
1 - 1 of 1 results
|
SRP5020TA-6R8M
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 150 mΩ | 20 % | YES | 100 kHz | 2.4 A | 23 MHz | METAL ALLOY POWDER | 20 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns |