Filter Your Search
1 - 10 of 30 results
|
SRP4012TA-2R2M
Bourns Inc
|
$0.4813 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 80 mΩ | 20 % | YES | 100 kHz | 2.8 A | 58 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP4012TA-R47M
Bourns Inc
|
$0.4814 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 20 mΩ | 20 % | YES | 100 kHz | 6 A | 120 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP4012TA-4R7M
Bourns Inc
|
$0.5097 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 145 mΩ | 20 % | YES | 100 kHz | 2 A | 35 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP4012TA-3R3M
Bourns Inc
|
$0.6266 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 97 mΩ | 20 % | YES | 100 kHz | 2.3 A | 41 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP4012CC-2R2M
Bourns Inc
|
$0.7519 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 80 mΩ | 20 % | YES | 100 kHz | 2.8 A | 58 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRP4012CC-4R7M
Bourns Inc
|
$0.7519 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 145 mΩ | 20 % | YES | 100 kHz | 2 A | 35 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRP4012CC-6R8M
Bourns Inc
|
$0.7519 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 360 mΩ | 20 % | YES | 100 kHz | 1.5 A | 28 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRP4012CC-R68M
Bourns Inc
|
$0.7519 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 27 mΩ | 20 % | YES | 100 kHz | 5 A | 100 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRP4012CC-R47M
Bourns Inc
|
$0.7519 | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 20 mΩ | 20 % | YES | 100 kHz | 6 A | 120 MHz | CARBONYL POWDER | 10 | 1816 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRP4012CC-R10Y
Bourns Inc
|
$0.7519 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 5.5 mΩ | 30 % | YES | 100 kHz | 11.5 A | 400 MHz | CARBONYL POWDER | 5 | 1816 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 4.45 mm | 4.06 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Bourns |