Filter Your Search
1 - 10 of 41 results
|
SRB320
OPT Industries Inc
|
Check for Price | Obsolete | 1 | 130 °C | -55 °C | 2 | NO | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | 3.75 Ω | 320 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | YES | RADIAL | |||||||||||||||||||||||||||||||||||||||||||
|
SRB35V6R8ME55
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6.8 µF | 35 V | 20 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | FLAT | 5.2 mm | 5.9 mm | 5.3 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | , 2121 | ||||||||||||||||||||||||||||||||
|
SRB3040CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SRB3045CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SRB35V221MJ10
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 35 V | 260 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | FLAT | 10 mm | 11 mm | 10 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | , 4141 | ||||||||||||||||||||||||||||||||
|
SRB35V4R7MD054
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | MERITEK ELECTRONICS CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SRB35V330MF60
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 55 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.55 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | FLAT | 5.7 mm | 7.2 mm | 6.6 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | , 2626 | ||||||||||||||||||||||||||||||||
|
SRB320
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | FREE WHEELING DIODE, LOW POWER LOSS | SCHOTTKY | 125 °C | -65 °C | 1 | 2 | ROUND | LONG FORM | NO | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 550 mV | DO-201AD | O-PALF-W2 | 80 A | 1 | 3 A | PLASTIC/EPOXY | 20 V | 1.5 mA | WIRE | AXIAL | |||||||||||||||||||||||||||||||
|
AWRB2R5SRB330ME20P
Chemi-Con
|
Check for Price | Yes | Active | 33 µF | 2.5 V | 2 A | 20 % | 3321 | 50 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | 2 mm | 8.5 mm | 5.3 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , 3321 | |||||||||||||||||||||||||||||||||||||
|
SRB35V2R2MB55
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 35 V | 7.7 mA | 20 % | 1313 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | FLAT | 5.2 mm | 3.7 mm | 3.3 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | , 1313 |