Filter Your Search
1 - 8 of 8 results
|
HX6408XSRAM
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2.25 V | 120 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 36 | CERAMIC | DFP | FL36(UNSPEC) | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL36(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
SRAM4
Honeywell Sensing and Control
|
Check for Price | No | Contact Manufacturer | 4.096 kbit | 1 | 4KX1 | 5 V | 80 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 5 µA | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ALLIED SIGNAL AEROSPACE CO | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
STI-SRAM/2A
Simple Tech Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 200 ns | SRAM CARD | 16 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 55 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SIMPLE TECH INC | unknown | |||||||||||||||||||||||
|
ESP-PSRAM64H
Espressif Inc
|
Check for Price | Yes | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 133 MHz | PSEUDO STATIC RAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | NO | SERIAL | 200 µA | 2.7 V | 40 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | SOP-8 | unknown | 3A991.B.2.A | 8542.32.00.41 | Espressif Systems | |||||||||||||
|
STI-SRAM/1A
Simple Tech Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 200 ns | SRAM CARD | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 55 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SIMPLE TECH INC | unknown | |||||||||||||||||||||||
|
STI-SRAM/2
Simple Tech Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 250 ns | SRAM CARD | 1 | 2000000 | 2.0972 M | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 55 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SIMPLE TECH INC | unknown | ||||||||||||||||||||||||||||||||
|
STI-SRAM/1
Simple Tech Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 250 ns | SRAM CARD | 1 | 1000000 | 1.0486 M | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 55 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SIMPLE TECH INC | unknown | ||||||||||||||||||||||||||||||||
|
HX6408XSRAM
Honeywell Sensing and Control
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2.25 V | 120 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 36 | CERAMIC | DFP | FL36(UNSPEC) | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, FL36(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 |