Filter Your Search
1 - 7 of 7 results
|
SR830S-W
Rectron Semiconductor
|
Check for Price | End Of Life | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SR830SR-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | |||||||||||
|
SR830S
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LOSS | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | TO-263 | 3 | Rectron | |||
|
SR830SK
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LOSS | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, DPAK-3 | 8541.10.00.80 | 3 | ||||||||
|
SR830S-C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LOSS | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 8541.10.00.80 | TO-263 | 3 | ||||||
|
SR830SR-W
Rectron Semiconductor
|
Check for Price | End Of Life | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SR830SR
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LOSS | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | TO-263 | 3 |