Parametric results for: sr733alte3r9j under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sr733alte3r9j
Select parts from the table below to compare.
Compare
Compare
SR733ALTE3R9J
KOA Speer Electronics Inc
Check for Price No No Active 3.9 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.9748 V e0 AEC-Q200 150 °C -55 °C Retangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.01 mm KOA SPEER ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30