Filter Your Search
1 - 10 of 22 results
|
SR509HB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
SR509HX0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||
|
SR509HA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||||||||||||||||||||||||
|
SR509A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-2 | ||||
|
SR509A0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
SR509B0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
SR509HR0G
Taiwan Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor | ||||||||||||||||||||||||||||||||||
|
SR509
International Semiconductor Inc
|
Check for Price | Obsolete | 5 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SR509-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 790 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||
|
SR509X0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-2 |