Filter Your Search
1 - 2 of 2 results
|
SR25X2200FBL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 220 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; LASER TRIMMABLE | 70 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
SR25X2200FBLF
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 220 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 250 | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |