Parametric results for: sr212a104daa under Ceramic Capacitors

Filter Your Search

1 - 10 of 249 results

|
-
-
-
-
Manufacturer Part Number: sr212a10
Select parts from the table below to compare.
Compare
Compare
SR212A100KAA
Kyocera AVX Components
$0.2845 Yes Yes Active 10 pF 200 V 10 % 2012 C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A101JAA
Kyocera AVX Components
$0.3612 Yes Yes Active 100 pF 200 V 5 % 2012 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.23.00.60
SR212A102JARAP1
Kyocera AVX Components
$0.5145 Yes Active 1 nF 200 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A101FAR
Kyocera AVX Components
$0.7224 Yes Yes Active 100 pF 200 V 1 % C0G 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A102GAA
Kyocera AVX Components
$0.9640 Yes Yes Active 1 nF 200 V 2 % 2012 C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A102GAR
Kyocera AVX Components
$1.3750 Yes Yes Active 1 nF 200 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A102FAR
Kyocera AVX Components
$1.7150 Yes Yes Active 1 nF 200 V 1 % C0G 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A100JAR
Kyocera AVX Components
$51.0803 Yes Yes Active 10 pF 200 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A101KAR
Kyocera AVX Components
$51.1955 Yes Yes Active 100 pF 200 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60
SR212A101JAR
Kyocera AVX Components
$51.2657 Yes Yes Active 100 pF 200 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2012 compliant EAR99 8532.24.00.60