Filter Your Search
1 - 10 of 2,312 results
|
SR217C102KARTR1
Kyocera AVX Components
|
$0.1860 | Yes | Yes | Active | 1 nF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||
|
SR217C103KARTR1
Kyocera AVX Components
|
$0.2780 | Yes | Yes | Active | 10 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR217C471KAR
Kyocera AVX Components
|
$0.3100 | Yes | Yes | Active | 470 pF | 500 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||
|
SR217C103KAATR1
Kyocera AVX Components
|
$0.3346 | Yes | Yes | Obsolete | 10 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
SR217C103MARTR1
Kyocera AVX Components
|
$0.3695 | Yes | Yes | Active | 10 nF | 500 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||
|
SR217C272KARTR1
Kyocera AVX Components
|
$0.3890 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
SR217A181JARTR1
Kyocera AVX Components
|
$0.4535 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
SR217A151JARTR1
Kyocera AVX Components
|
$0.4560 | Yes | Yes | Active | 150 pF | 500 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||
|
SR217A330JARTR2
Kyocera AVX Components
|
$0.4560 | Yes | Active | 33 pF | 500 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | |||||
|
SR217C822KAA
Kyocera AVX Components
|
$0.4871 | Yes | Yes | Obsolete | 8.2 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |