Filter Your Search
1 - 2 of 2 results
|
SR208-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 2 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | REVERSE ENERGY TESTED | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | ROHS COMPLIANT, DO-41, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SR208-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-41 | 125 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |