Filter Your Search
1 - 2 of 2 results
|
SR201E683MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 68 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||
|
SR201E683MA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 68 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 |