Filter Your Search
1 - 3 of 3 results
|
SR201A562JAATR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 5.6 nF | 100 V | 5 % | 2013 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR201A562JAATR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 5.6 nF | 100 V | 5 % | 2013 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | Capacitance, Leads, Consult Factory | SR(NP0) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 | |||
|
SR201A562JAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 5.6 nF | 100 V | 5 % | 2013 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2013 | compliant | EAR99 | 8532.23.00.60 |