Filter Your Search
1 - 10 of 82 results
|
SR152A9R1KARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 9.1 pF | 200 V | 10 % | 1510 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||
|
SR152A9R1DA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 5.4945 % | C0G | 5.4945 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||||
|
SR152A9R1KARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 10 % | 1510 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR152A9R1CA-RTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 2.7473 % | C0G | 2.7473 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR152A9R9JAT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 9.9 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
SR152A9R1CATTR2
Kyocera AVX Components
|
Check for Price | Active | 9.1 pF | 200 V | 2.7473 % | 1510 | C0G | 2.7473 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | |||||||||
|
SR152A9R1KTRTR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 9.1 pF | 200 V | 10 % | 1510 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||
|
SR152A9R9DAT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 9.9 pF | 200 V | 5.05 % | C0G | 5.05 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
SR152A9R1DART
Kyocera AVX Components
|
Check for Price | Yes | Active | 9.1 pF | 200 V | 5.4945 % | 1510 | C0G | 5.4945 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||
|
SR152A9R1CARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 2.7473 % | 1510 | C0G | 2.7473 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 |