Filter Your Search
1 - 8 of 8 results
|
SR152A9R1JARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 5 % | 1510 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR152A9R1JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 9.1 pF | 200 V | 5 % | 1510 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||||||
|
SR152A9R1JARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 9.1 pF | 200 V | 5 % | 1510 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||||||
|
SR152A9R1JART
Kyocera AVX Components
|
Check for Price | Yes | Active | 9.1 pF | 200 V | 5 % | 1510 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||||||
|
SR152A9R1JARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 9.1 pF | 200 V | 5 % | 1510 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||
|
SR152A9R1JAT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 9.1 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
SR152A9R1JAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
SR152A9R1JAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 9.1 pF | 200 V | 5 % | 1510 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 |