Filter Your Search
1 - 2 of 2 results
|
SR152A270JA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 27 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||
|
SR152A270JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 27 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 |