Filter Your Search
1 - 10 of 114 results
|
SR2-018-H135/06-95A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SR2-018-H135/07-55A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SR2-018-H135/02-95E
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SR2-018-H135/10-95E
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SR2-018-H135/08-55B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SR2-018-H135/10-95B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SR2-018-H135/08-95A
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SR2-018-H135/08-95B
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SR2-018-H135/06-95C
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SR2-018-H135/09-95D
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 0.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |