Filter Your Search
1 - 10 of 1,699 results
|
SQZR56K8J
TE Connectivity
|
$0.4400 | Yes | Yes | Active | 6.8 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | e3 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | TIN | SNAP-IN | 15 mm | 10 mm | 28 mm | 10 mm | 28mm x 10mm x 10mm | TE CONNECTIVITY LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
SQZR5220RJ
TE Connectivity
|
$0.4400 | Yes | Yes | Active | 220 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | SNAP-IN | 15 mm | 10 mm | 28 mm | 10 mm | 28mm x 10mm x 10mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||
|
SQZR75K0J
TE Connectivity
|
$0.4705 | Yes | Active | 5 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, BOX | SNAP-IN | 36mm x 10mm x 10mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||||||
|
SQZR1039KJ
TE Connectivity
|
$0.5640 | Yes | Active | 39 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | SNAP-IN | 32 mm | 10 mm | 48 mm | 10 mm | 48mm x 10mm x 10mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||
|
SQZR155KJ
TE Connectivity
|
$1.0605 | Yes | Yes | Active | 5 kΩ | 5 % | 15 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, BOX | SNAP-IN | 48mm x 12.5mm x 12mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||||
|
SQZR15120KF
TE Connectivity
|
$1.2650 | Yes | Active | 120 kΩ | 1 % | 15 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, BOX | SNAP-IN | 48mm x 12.5mm x 12mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||||||
|
SQZR2018KG
TE Connectivity
|
$1.2650 | Yes | Yes | Active | 18 kΩ | 2 % | 20 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | SNAP-IN | 42 mm | 13 mm | 60 mm | 15 mm | 60mm x 15mm x 13mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||
|
SQZR206K04F
TE Connectivity
|
Check for Price | Active | 6.04 kΩ | 1 % | 20 W | Radial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 42 mm | 13 mm | 60 mm | 15 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
SQZR2556KK
TE Connectivity
|
Check for Price | Active | 56 kΩ | 10 % | 25 W | Radial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 42 mm | 13 mm | 60 mm | 15 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||||||||
|
SQZR201K4F
TE Connectivity
|
Check for Price | Active | 1.4 kΩ | 1 % | 20 W | Radial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 42 mm | 13 mm | 60 mm | 15 mm | TE CONNECTIVITY LTD | unknown | EAR99 |