Filter Your Search
1 - 10 of 354 results
|
SQV453226T-150J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 730 mΩ | 5 % | YES | 1 MHz | 360 mA | 19 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | 1814 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SQV453226T-222K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 mH | 50 Ω | 10 % | YES | 1 kHz | 30 mA | 1.3 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 252 KHZ | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SQV453226T-270M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 27 µH | 1.1 Ω | 20 % | YES | 1 MHz | 14 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SQV453226T-122J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
SQV453226T-222J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 mH | 50 Ω | 5 % | YES | 1 kHz | 30 mA | 1.3 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 252 KHZ | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SSQV453226T-821K-N
Shaanxi Fullstar Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 µH | 20.5 Ω | 10 % | YES | 1 kHz | 60 mA | 2.2 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | Q TEST FREQUENCY IS 0.796 MHZ | 105 °C | -40 °C | Wirewound | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | SHAANXI FULLSTAR ELECTRONICS CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
SQV453226T-561K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 560 µH | 14.5 Ω | 10 % | YES | 1 kHz | 70 mA | 2.7 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.796 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SQV453226T-271J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 270 µH | 6.8 Ω | 5 % | YES | 1 MHz | 100 mA | 4 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 796 KHZ | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SQV453226T-560J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 56 µH | 1.7 Ω | 5 % | YES | 1 MHz | 200 mA | 9.3 MHz | FERRITE | 35 | 1814 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.6 mm | YAGEO CORP | 1814 | compliant | EAR99 | 8504.50.80.00 | |||||
|
SSQV453226T-220K-N
Shaanxi Fullstar Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 940 mΩ | 10 % | YES | 1 MHz | 320 mA | 15 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | Q TEST FREQUENCY IS 1 MHZ | 105 °C | -40 °C | Wirewound | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | SHAANXI FULLSTAR ELECTRONICS CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |