Parametric results for: sqt11001 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 119 results

|
-
-
-
Manufacturer Part Number: sqt11001
Select parts from the table below to compare.
Compare
Compare
SQT-110-01-F-S-010
Samtec Inc
$1.6996 Yes Active 9 1 2 mm FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
SQT-110-01-F-S-RA
Samtec Inc
$1.7520 Yes Yes Active 10 1 2 mm 1 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.3 inch 0.802 inch 0.09 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
SQT-110-01-FM-S-RA
Samtec Inc
$1.7909 Yes Yes Active 10 1 2 mm 5.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 SOCKET TIN OVER NICKEL PHOSPHOR BRONZE SQ PIN-SKT BLACK 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.078 inch 0.25 inch 0.791 inch 0.09 inch SAMTEC INC compliant SAMTEC
SQT-110-01-F-S
Samtec Inc
$1.8124 Yes Yes Active 10 1 2 mm 1 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.25 inch 0.802 inch 0.09 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT SAMTEC
SQT-110-01-L-S
Samtec Inc
$1.9885 Yes Yes Active 10 1 2 mm 1 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.079 inch 0.25 inch 0.802 inch 0.09 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
SQT-110-01-F-S-RA-010
Samtec Inc
$2.0278 Yes Active 9 1 2 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SQT-110-01-LM-S
Samtec Inc
$2.0278 Yes Yes Active 10 1 2 mm 1 10 mΩ 5.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.079 inch 0.079 inch 0.799 inch 0.09 inch SAMTEC INC compliant SAMTEC
SQT-110-01-L-S-004
Samtec Inc
$2.0512 Yes Active 9 1 2 mm FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 SOCKET NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SQT-110-01-L-S-RA
Samtec Inc
$2.1974 Yes Yes Active 10 1 2 mm 1 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.079 inch 0.3 inch 0.802 inch 0.09 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC
SQT-110-01-LM-S-RA
Samtec Inc
$2.2378 Yes Yes Active 10 1 2 mm 5.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE SQ PIN-SKT BLACK 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.078 inch 0.25 inch 0.791 inch 0.09 inch SAMTEC INC compliant SAMTEC