Parametric results for: sqt-115-03-l-s under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sqt11503ls
Select parts from the table below to compare.
Compare
Compare
ESQT-115-03-L-S-309
Samtec Inc
$4.1989 Yes Yes Active 15 1 2 mm 4.5 A FEMALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant 963.62 3.7 3565.3940000000002 RoHS 2 (2015/863/EU) 2024-01-23 43 YES 7440-02-0 e DRC Conflict Free CMRT V6.40
ESQT-115-03-L-S-400
Samtec Inc
$4.1989 Yes Yes Active 15 1 2 mm 4.5 A FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant 963.62 3.7 3565.3940000000002 RoHS 2 (2015/863/EU) 2024-01-23 43 YES 7440-02-0 e DRC Conflict Free CMRT V6.40 ROHS COMPLIANT
ESQT-115-03-L-S-310
Samtec Inc
$4.1989 Yes Yes Active 15 1 2 mm 4.5 A FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR FLEXYZ NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant 963.62 3.7 3565.3940000000002 RoHS 2 (2015/863/EU) 2024-01-23 43 YES 7440-02-0 e DRC Conflict Free CMRT V6.40 ROHS COMPLIANT EAR99 8536.69.40.40
SQT-115-03-L-S
Samtec Inc
Check for Price Yes Yes Active 15 1 2 mm 1 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.079 inch 0.25 inch 1.197 inch 0.208 inch SAMTEC INC compliant 945.84 3.7 3499.608 RoHS 2 (2015/863/EU) 2024-01-23 56 YES 7440-02-0 e DRC Conflict Free CMRT V6.40 ROHS COMPLIANT Military: -55C to +125C UL
ESQT-115-03-L-S-375
Samtec Inc
Check for Price Yes Yes Active 15 1 2 mm 4.5 A FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR FLEXYZ; TIGER BUY NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant 963.62 3.7 3565.3940000000002 RoHS 2 (2015/863/EU) 2024-01-23 43 YES 7440-02-0 e DRC Conflict Free CMRT V6.40 ROHS COMPLIANT