Parametric results for: sqt-110-03-h-s under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sqt11003hs
Select parts from the table below to compare.
Compare
Compare
SQT-110-03-H-S
Samtec Inc
Check for Price Yes Yes Active 10 1 2 mm 1 10 mΩ 5.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO 1.112 N POLARIZED HOUSING .834 N NO NO e4 NO UL, CSA -55 °C 125 °C SOCKET GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 50u inch SOLDER 0.079 inch 0.079 inch 0.799 inch 0.208 inch SAMTEC INC compliant
ESQT-110-03-H-S-309
Samtec Inc
Check for Price Yes Yes Active 10 1 2 mm 4.5 A FEMALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant