Parametric results for: sqt-110-01-l-t under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sqt11001lt
Select parts from the table below to compare.
Compare
Compare
SQT-110-01-L-T
Samtec Inc
$5.6853 Yes Yes Active 30 3 2 mm 3 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.237 inch 0.25 inch 0.802 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SQT-110-01-L-T-RA
Samtec Inc
$6.2454 Yes Yes Active 30 3 2 mm 3 10 mΩ 5.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR FLEXYZ, TIGER BUY CONTACT NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.237 inch 0.458 inch 0.802 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant
SQT-110-01-L-T-RA-021
Samtec Inc
Check for Price Active NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED SAMTEC INC compliant EAR99 8536.69.40.40