Filter Your Search
1 - 5 of 5 results
|
SQS24B1002GSLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 24 | Tube | Matte Tin (Sn) | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | |||||
|
SQS24B1002GSLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 2 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 24 | Tube | Matte Tin (Sn) | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | compliant | SMT, 3415 | EAR99 | ||
|
SQS24B1002GSLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 24 | TR, 7 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | |||||||
|
SQS24B1002GSLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 2 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 24 | TR, 7 Inch | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | compliant | SMT, 3415 | EAR99 | ||||
|
SQS24B1002GSLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 24 | TR, 13 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 |