Filter Your Search
1 - 10 of 724 results
|
SQP40AJWI2R2
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 18 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||||
|
SQP40AJWI2R
YAGEO Corporation
|
Check for Price | Yes | Active | 2 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 18 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||||
|
SQP40AJW-30R
YAGEO Corporation
|
Check for Price | Yes | Active | 30 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 1 kV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 20.5 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
SQP40AJB-9R1
YAGEO Corporation
|
Check for Price | Yes | Active | 9.1 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 1 kV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 20.5 mm | 90 mm | 19 mm | YAGEO CORP | compliant | ||||
|
SQP40AJWI47R
YAGEO Corporation
|
Check for Price | Yes | Active | 47 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 18 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||||
|
SQP40AJB-510R
YAGEO Corporation
|
Check for Price | Yes | Active | 510 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 1 kV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 20.5 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
SQP40AJW-130R
YAGEO Corporation
|
Check for Price | Yes | Active | 130 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 1 kV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 20.5 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||
|
SQP40AJWI56R
YAGEO Corporation
|
Check for Price | Yes | Active | 56 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 18 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||||
|
SQP40AJBI0R47
YAGEO Corporation
|
Check for Price | Yes | Active | 470 mΩ | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 18 mm | 90 mm | 19 mm | YAGEO CORP | compliant | ||||||
|
SQP40AJW-330R
YAGEO Corporation
|
Check for Price | Yes | Active | 330 Ω | 5 % | 40 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 1 kV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 20.5 mm | 90 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 |