Filter Your Search
1 - 2 of 2 results
|
SQP20-4K3JB1
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 4.3 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF | 70 °C | NO | 750 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 750 µm | 30 mm | 14.5 mm | 61 mm | 15.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
SQP20-4K3JB1
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF | 70 °C | NO | 750 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 750 µm | 30 mm | 14.5 mm | 61 mm | 15.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |