Filter Your Search
1 - 1 of 1 results
|
SQM700JB-27K
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 27 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 40 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 39 mm | 13 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |