Filter Your Search
1 - 10 of 520 results
|
SQM500JB-2R2
YAGEO Corporation
|
$0.2459 | Yes | Active | 2.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | Radial, 5135 | compliant | EAR99 | 8533.21.00.80 | YAGEO | |||
|
SQM500JB-0R1
YAGEO Corporation
|
$0.2459 | Yes | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | compliant | YAGEO | ||||||
|
SQM500JB-10R
YAGEO Corporation
|
$0.2783 | Yes | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | YAGEO | ||||
|
SQM500JB-1K
YAGEO Corporation
|
$0.2969 | Yes | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
SQM500JB-470R
YAGEO Corporation
|
$0.2969 | Yes | Yes | Active | 470 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
SQM500JB-10K
YAGEO Corporation
|
$0.3137 | Yes | Active | 10 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||
|
SQM500JB-47R
YAGEO Corporation
|
$0.3165 | Yes | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | compliant | |||||||
|
SQM500JB-100R
YAGEO Corporation
|
$0.3165 | Yes | Active | 100 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
SQM500JB-120R
YAGEO Corporation
|
$0.3165 | Yes | Active | 120 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
SQM500JB-3R3
YAGEO Corporation
|
$0.3165 | Yes | Yes | Active | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9 mm | YAGEO CORP | Radial, 5135 | compliant | EAR99 | 8533.21.00.80 |