Filter Your Search
1 - 2 of 2 results
|
SQM5-6R8JB2
TT Electronics Welwyn Components
|
$0.2968 | Yes | Yes | Active | 6.8 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.80 | |||
|
SQM5-6R8JB2
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.8 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 9 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | TT Electronics |