Filter Your Search
1 - 2 of 2 results
|
SQM48T20025-NBC0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 22.76 mm | 58.42 mm | 9.09 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | ||||
|
SQM48T20025-NBC0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.76 mm | 58.42 mm | 9.09 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 |