Filter Your Search
1 - 6 of 6 results
|
SQE48T50012-NDBK
Bel Power Solutions
|
$81.1215 | No | No | Transferred | 48 V | 1.2 V | 75 V | 36 V | 960 mV | 1.32 V | 50 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | 0.02121 Vrms | HYBRID | INDUSTRIAL | R-XDMA-T8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | ONE-EIGHTH BRICK PACKAGE-8 | compliant | |||||||
|
SQE48T50012-NDBK0
Bel Fuse
|
Check for Price | No | Active | 48 V | 1.2 V | 75 V | 36 V | 960 mV | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 60 W | R-XDMA-T8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | BEL FUSE INC | PACKAGE-8 | compliant | EAR99 | ||||||||||||||||
|
SQE48T50012-NDBK0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 1.2 V | 75 V | 36 V | 960 mV | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-T8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||||||||||||
|
SQE48T50012-NDBKG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.2 V | 75 V | 36 V | 960 mV | 1.32 V | 50 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | 0.02121 Vrms | HYBRID | INDUSTRIAL | R-XDMA-T8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | Bel Power Solutions | |||
|
SQE48T50012-NDBK
Bel Fuse
|
Check for Price | No | Obsolete | 48 V | 1.2 V | 75 V | 36 V | 960 mV | 1.32 V | 50 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | 0.02121 Vrms | HYBRID | INDUSTRIAL | 60 W | R-XDMA-T8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | PACKAGE-8 | unknown | EAR99 | ||||||
|
SQE48T50012-NDBKG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.2 V | 75 V | 36 V | 960 mV | 1.32 V | 50 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | 0.02121 Vrms | HYBRID | INDUSTRIAL | 60 W | R-XDMA-T8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | , | compliant | EAR99 |