Filter Your Search
1 - 2 of 2 results
|
SQE48T40018-NDA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.8 % | 1 | 0.01414 Vrms | HYBRID | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | Bel Power Solutions | |||
|
SQE48T40018-NDA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.8 % | 1 | 0.01414 Vrms | HYBRID | 72 W | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | , | compliant | EAR99 |