Filter Your Search
1 - 4 of 4 results
|
SQE48T30015-PGA0
Bel Fuse
|
Check for Price | No | Obsolete | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 16.5 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | HYBRID | 45 W | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | PACKAGE-8 | unknown | EAR99 | |||||
|
SQE48T30015-PGA0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 16.5 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | |||
|
SQE48T30015-PGA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 16.5 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | |||
|
SQE48T30015-PGA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 16.5 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | HYBRID | 45 W | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | , | compliant | EAR99 |