Filter Your Search
1 - 10 of 128 results
|
SQC322520T-220M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 710 mΩ | 20 % | YES | 1 MHz | 250 mA | 19 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 3.2 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
SQC322520T-391K-HF
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 390 µH | 17 Ω | 10 % | YES | 1 MHz | 60 mA | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SQC322520T-561K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 560 µH | 22 Ω | 10 % | YES | 1 kHz | 60 mA | 5 MHz | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SQC322520T-4R7M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 1 MHz | 450 mA | 43 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 2 mm | 3.2 mm | 2.5 mm | YAGEO CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC322520T-470K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 1.3 Ω | 10 % | YES | 1 MHz | 170 mA | 15 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 3.2 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
SQC322520T-561K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 560 µH | 22 Ω | 10 % | YES | 1 kHz | 60 mA | 5 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 3.2 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
SQC322520T-391K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 390 µH | 17 Ω | 10 % | YES | 1 MHz | 60 mA | 5 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 3.2 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||
|
SQC322520T-331J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 13 Ω | 5 % | YES | 796 kHz | 60 mA | 5.6 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SQC322520T-221J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 10.92 Ω | 5 % | YES | 796 kHz | 70 mA | 6.8 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
SQC322520T-331M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 10 Ω | 20 % | YES | 1 MHz | 60 mA | 5.6 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 3.2 mm | 2.5 mm | YAGEO CORP | 1210 | compliant | EAR99 | 8504.50.80.00 |