Filter Your Search
1 - 10 of 32 results
|
SQC201609T-220K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 2.1 Ω | 10 % | YES | 1 MHz | 185 mA | 30 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-820K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 7.5 Ω | 10 % | YES | 1 MHz | 90 mA | 14 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-820M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 7.5 Ω | 20 % | YES | 1 MHz | 90 mA | 14 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-180M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 1.8 Ω | 20 % | YES | 1 MHz | 190 mA | 35 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-4R7M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 800 mΩ | 20 % | YES | 1 MHz | 300 mA | 60 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-6R8M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 20 % | YES | 1 MHz | 255 mA | 55 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-8R2M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.1 Ω | 20 % | YES | 1 MHz | 235 mA | 50 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-680K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 6.6 Ω | 10 % | YES | 1 MHz | 100 mA | 14 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-1R0M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 300 mΩ | 20 % | YES | 1 MHz | 485 mA | 100 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
SQC201609T-120M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 12 µH | 1.4 Ω | 20 % | YES | 1 MHz | 210 mA | 44 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 950 µm | 2 mm | 1.6 mm | YAGEO CORP | 0806 | compliant | EAR99 | 8504.50.80.00 |