Parametric results for: sq9945bey-t1-ge3 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sq9945beyt1ge3
Select parts from the table below to compare.
Compare
Compare
SQ9945BEY-T1_GE3
Vishay Intertechnologies
$0.6710 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 60 V 2 5.4 A 82 mΩ 3.6 mJ 36 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21.5 A SILICON 29 ns 13.2 ns MS-012AA R-PDSO-G8 Not Qualified AEC-Q101 175 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, SOP-8 compliant EAR99 Vishay
SQ9945BEY-T1-GE3
Vishay Siliconix
Check for Price Yes Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 60 V 2 5.4 A 82 mΩ 3.6 mJ 36 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 21.5 A SILICON 29 ns 13.2 ns MS-012AA R-PDSO-G8 Not Qualified AEC-Q101 175 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL VISHAY SILICONIX SMALL OUTLINE, R-PDSO-G8 unknown EAR99 SOT 8