Filter Your Search
1 - 6 of 6 results
|
SQ24S15033NS0SG
Bel Power Solutions
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-X8 | e4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | |||||||||||||||||||||||
|
SQ24S15033NS0S
Bel Power Solutions
|
Check for Price | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-X8 | e4/e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL/TIN LEAD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | |||||||||||||||||||||||
|
SQ24S15033-NS0S
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4/e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL/TIN LEAD OVER NICKEL | UNSPECIFIED | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | MODULE | 8 | EAR99 | |||||||||||
|
SQ24S15033-NS0SG
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 15 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.000165 % | 0.1515 % | 1 | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0176 Vrms | HYBRID | INDUSTRIAL | 49.5 W | R-XDMA-X8 | e3 | UL, CSA, IEC | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN OVER NICKEL | UNSPECIFIED | DUAL | 22.76 mm | 58.42 mm | 7.34 mm | BEL FUSE INC | MODULE-8 | compliant | EAR99 | ||||||||||
|
SQ24S15033-NS0S
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 15 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.000165 % | 0.1515 % | 1 | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0176 Vrms | HYBRID | INDUSTRIAL | 49.5 W | R-XDMA-X8 | e0 | Not Qualified | UL, CSA, IEC | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD OVER NICKEL | UNSPECIFIED | DUAL | 22.76 mm | 58.42 mm | 7.34 mm | BEL FUSE INC | MODULE-8 | unknown | EAR99 | |||||||||
|
SQ24S15033-NS0SG
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | MODULE | 8 | EAR99 | Bel Power Solutions |