Parametric results for: spx5205m5l-5-0 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: spx5205m5l50
Select parts from the table below to compare.
Compare
Select Parts Part Number
SPX5205M5-L-5.0
Sipex Corporation
SPX5205M5-L-5-0/TR
Exar Corporation
SPX5205M5-L-5.0/TR
Sipex Corporation
SPX5205M5-L-5.0/TR
Exar Corporation
SPX5205M5-L-5.0/TR
MaxLinear Inc
SPX5205M5-L-5-0/TR
MaxLinear Inc
SPX5205M5-L-5-0
Exar Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Dropout Voltage1-Max
Input Voltage Absolute-Max
Line Regulation-Max
Load Regulation-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature TJ-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
Feature
Part Package Code
Pin Count
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
Yes Yes Transferred 16 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.1 % 0.025 % 1 5.1 V 4.9 V BIPOLAR R-PDSO-G5 e3 Not Qualified 1 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm EXAR CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo SOIC 5 EAR99 8542.39.00.01 EXAR
Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
Yes Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm EXAR CORP LSSOP, compliant Fixed,Positive,Single Output,Ldo SOIC 5 EAR99 8542.39.00.01
Yes Active 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MAXLINEAR INC LSSOP, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
Yes Active 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MAXLINEAR INC LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 MaxLinear, Inc.
Yes Yes Obsolete 16 V 2.5 V 5 V 210 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 16 V 0.1 % 0.025 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm EXAR CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo SOIC 5 EAR99 8542.39.00.01 EXAR
Compare
SPX5205M5-L-5.0
Sipex Corporation
Check for Price Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
SPX5205M5-L-5-0/TR
Exar Corporation
Check for Price Yes Yes Transferred 16 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.1 % 0.025 % 1 5.1 V 4.9 V BIPOLAR R-PDSO-G5 e3 Not Qualified 1 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm EXAR CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo SOIC 5 EAR99 8542.39.00.01 EXAR
SPX5205M5-L-5.0/TR
Sipex Corporation
Check for Price Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
SPX5205M5-L-5.0/TR
Exar Corporation
Check for Price Yes Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm EXAR CORP LSSOP, compliant Fixed,Positive,Single Output,Ldo SOIC 5 EAR99 8542.39.00.01
SPX5205M5-L-5.0/TR
MaxLinear Inc
Check for Price Yes Active 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MAXLINEAR INC LSSOP, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
SPX5205M5-L-5-0/TR
MaxLinear Inc
Check for Price Yes Active 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.1 V 4.9 V R-PDSO-G5 e3 Not Qualified 1 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MAXLINEAR INC LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 MaxLinear, Inc.
SPX5205M5-L-5-0
Exar Corporation
Check for Price Yes Yes Obsolete 16 V 2.5 V 5 V 210 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 16 V 0.1 % 0.025 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TUBE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm EXAR CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo SOIC 5 EAR99 8542.39.00.01 EXAR