Filter Your Search
1 - 4 of 4 results
|
SPX432LM
Exar Corporation
|
Check for Price | No | No | Obsolete | 1.24 V | 1.2276 V | 1.2524 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 46 ppm/°C | R-PDSO-G3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | EXAR CORP | SOT-23 | TSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
SPX432LM
Sipex Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | SOT-23L, 3 PIN | unknown | ||||||||
|
SPX432LM1
Sipex Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | R-PSSO-F3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOT-89, 3 PIN | unknown | ||||||||
|
SPX432LM1
Exar Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.2276 V | 1.2524 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 46 ppm/°C | R-PSSO-F3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | EXAR CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 |