Filter Your Search
1 - 4 of 4 results
|
SPX431LM-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.5 V | 20 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | e3 | Not Qualified | 1 | 260 | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | EXAR CORP | SOT-23 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SPX431LM-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.495V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PDSO-G3 | e3 | COMMERCIAL | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | 3 | unknown | SOT-23, 3 PIN | ||||||||
|
SPX431LM-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.495V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | unknown | SOT-23, 3 PIN | |||||||||
|
SPX431LM-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.495V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | unknown | TSSOP, |