Filter Your Search
1 - 4 of 4 results
|
SPX431LAN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.503 V | 2.49 V | 2.515 V | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | O-PBCY-T3 | e3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | ||||||
|
SPX431LAN-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.503 V | 2.49 V | 2.515 V | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | O-PBCY-T3 | e3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | EXAR CORP | HALOGEN AND LEAD FREE, TO-92, 3 PIN | compliant | ||||||
|
SPX431LAN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.503 V | 2.49 V | 2.515 V | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | O-PBCY-T3 | e3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | ||||||
|
SPX431LAN-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.503 V | 2.49 V | 2.515 V | 100 mA | 1 | NO | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | O-PBCY-T3 | e3 | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown |