Filter Your Search
1 - 1 of 1 results
|
SPX4041M-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.191 V | 1.289 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | unknown |