Filter Your Search
1 - 10 of 10 results
|
SPX3940AT-L-5-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX3940AT-L-5.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX3940AT-L-5-0/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 550 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.05 % | 0.075 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 1 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX3940AT-L-5.0/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
SPX3940AT-L-5-0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX3940AT-L-5.0
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||||||
|
SPX3940AT-L-5.0
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 6 V | 5 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
|
SPX3940AT-L-5.0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX3940AT-L-5-0
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 550 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.05 % | 0.075 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 1 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX3940AT-L-5.0/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 |