Filter Your Search
1 - 10 of 11 results
Select Parts | Part Number |
---|
|
SPX3940AM3-L-5.0
Sipex Corporation
|
||
|
SPX3940AM3-L-5-0/TR
MaxLinear Inc
|
||
|
SPX3940AM3-L-5-0
Sipex Corporation
|
||
|
SPX3940AM3-L-5-0/TR
Sipex Corporation
|
||
|
SPX3940AM3-L-5-0
Exar Corporation
|
||
|
SPX3940AM3-L-5.0/TR
MaxLinear Inc
|
||
|
SPX3940AM3-L-5.0
MaxLinear Inc
|
||
|
SPX3940AM3-L-5-0/TR
Exar Corporation
|
||
|
SPX3940AM3-L-5.0/TR
Sipex Corporation
|
||
|
SPX3940AM3-L-5.0
Exar Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Dropout Voltage1-Max
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Technology |
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Feature
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Part Package Code
|
Pin Count
|
Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
Yes | Active | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||
Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
Yes | Obsolete | 16 V | 6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.05 % | 0.075 % | 1 | 5.125 V | 4.875 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | ||||||||
Yes | Obsolete | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
Yes | Active | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
Yes | Yes | Transferred | 16 V | 6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.05 % | 0.075 % | 1 | 5.125 V | 4.875 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | SOP, SOT-223 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | EXAR | TO-261AA | 4 | ||
Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
Yes | Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | EXAR CORP | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 4 |
|
SPX3940AM3-L-5.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX3940AM3-L-5-0/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||||
|
SPX3940AM3-L-5-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX3940AM3-L-5-0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX3940AM3-L-5-0
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.05 % | 0.075 % | 1 | 5.125 V | 4.875 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||
|
SPX3940AM3-L-5.0/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
|
SPX3940AM3-L-5.0
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
SPX3940AM3-L-5-0/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.05 % | 0.075 % | 1 | 5.125 V | 4.875 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | SOP, SOT-223 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | EXAR | TO-261AA | 4 | |||
|
SPX3940AM3-L-5.0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX3940AM3-L-5.0
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | EXAR CORP | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 4 |